CAD | USD

cms-photo-not-available
TEL0030
Digi-Key Part Number
TEL0030-ND
ManufacturerDFRobot
Manufacturer Product NumberTEL0030
DescriptionRX TXRX MOD ISM<1GHZ CARD EDGE
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionGeneral ISM < 1GHz Transceiver Module 433MHz Card Edge
Product Attributes
TypeDescriptionSelect
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
433MHz
Data Rate
9.6kbps
Power - Output
27dBm
Sensitivity
-117dBm
Serial Interfaces
UART
Antenna Type
-
Utilized IC / Part
MT2502A
Memory Size
-
Current - Receiving
35mA
Current - Transmitting
400mA
Mounting Type
Card Edge
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$156.62000$156.62
Additional Resources
AttributeDescription
Standard Package1