SEN0289
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0289

Digi-Key Part Number
1738-1465-ND
Manufacturer
Manufacturer Product Number
SEN0289
Description
GRAVITY: DIGITAL SHAKE SENSOR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Vibration Sensor Gravity Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Product Status
Active
Platform
Gravity
Type
Sensor
Function
Vibration
Utilized IC / Part
-
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.92000$3.92