cms-photo-not-available

ROB0081

Digi-Key Part Number
ROB0081-ND
Manufacturer
DFRobot
Manufacturer Product Number
ROB0081
Supplier
Description
MINIQ 2WD ROBOT KIT V2.0 (ARDUIN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - Arduino IDE Wheeled Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
Package
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
ATmega32U4
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
-
Contents
Fully Assembled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$107.78000$107.78
Additional Resources
AttributeDescription
Standard Package1