cms-photo-not-available

ROB0034

Digi-Key Part Number
ROB0034-ND
Manufacturer
DFRobot
Manufacturer Product Number
ROB0034
Supplier
Description
BASE ROTATE KIT W/HS-422 SERVO
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - - Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Base, Servo(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$51.13000$51.13
Additional Resources
AttributeDescription
Standard Package1