cms-photo-not-available

FIT0460

Digi-Key Part Number
FIT0460-ND
Manufacturer
DFRobot
Manufacturer Product Number
FIT0460
Supplier
Description
BOX ALUMINUM BLACK 4.92"LX3.43"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.921" L x 3.425" W (125.00mm x 87.00mm) X 1.890" (48.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
Package
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B
Size / Dimension
4.921" L x 3.425" W (125.00mm x 87.00mm)
Height
1.890" (48.00mm)
Area (L x W)
16.9in² (109cm²)
Design
Hand Held, End Panel and Cover
Material
Metal, Aluminum
Color
Black
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from Digi-Key
Weight
0.265 lb (120.2 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7612.90.1090
Bulk
QtyUnit PriceExt Price
1$28.96000$28.96
Additional Resources
AttributeDescription
Standard Package1