CAD | USD

cms-photo-not-available
FIT0240
Digi-Key Part Number
FIT0240-ND
ManufacturerDFRobot
Manufacturer Product NumberFIT0240
DescriptionEXTRUDER 50MM FAN
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionFan Tubeaxial 12VDC Ball 11.2 CFM (0.314m³/min) 2 Wire Leads
Product Attributes
TypeDescriptionSelect
Category
Mfr
DFRobot
Series
-
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
-
Width
-
Air Flow
11.2 CFM (0.314m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.010A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$6.74000$6.74
Additional Resources
AttributeDescription
Standard Package1