DFR0330

DFR0330

Digi-Key Part Number
1738-1372-ND
Manufacturer
DFRobot
Manufacturer Product Number
DFR0330
Supplier
Description
WIRELESS KEYBOARD WITH TOUCHPAD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Keyboard (Wireless)
Number of Keys
92
Interface
USB
Features
Touchpad
Color
Black, White
Size / Dimension
5.900" L x 3.940" W x 0.790" H (149.90mm x 100.10mm x 20.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.2000
Additional Resources
AttributeDescription
Other Names
1738-1372
DFR0330-ND
Standard Package1