COMB0004

COMB0004

Digi-Key Part Number
COMB0004-ND
Manufacturer
DFRobot
Manufacturer Product Number
COMB0004
Supplier
Description
DIY REMOTE CONTROL ROBOT KIT (SU
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
DFRobot Romeo V2 Arduino R3 Shield, Gravity, Xbee Arduino IDE Wheeled Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
Package
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
ATmega32U4, URM37
Interconnect System
Arduino R3 Shield, Gravity, Xbee
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
DFRobot Romeo V2
Contents
Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Servo(s), Wheel(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$218.15000$218.15
Additional Resources
AttributeDescription
Standard Package1
Kit Contents
Part No.Description
SEN0019ADJUSTABLE INFRARED DISTANCE SEN
SEN0001ULTRASONIC SENSOR URM37 V4.0
TEL0026RX TXRX MODULE BLUETOOTH SMD
DFR0225ROMEO V2 ATMEGA32U4 EVAL BRD
FIT0006URM ULTRASONIC MOUNTING BRACKET