cms-photo-not-available

PNZ-10C

Digi-Key Part Number
16-PNZ-10C-ND
Manufacturer
Desco
Manufacturer Product Number
PNZ-10C
Supplier
Description
NOZZLE 3.0MM O.D. W/ESD O-RING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.118" (3.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Scorpion Rework System
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Box
QtyUnit PriceExt Price
1$188.71000$188.71
Additional Resources
AttributeDescription
Other Names16-PNZ-10C
Standard Package1