cms-photo-not-available

PNZ-05

Digi-Key Part Number
16-PNZ-05-ND
Manufacturer
Desco
Manufacturer Product Number
PNZ-05
Supplier
Description
PLACEMENT NOZZLE 0.5MM O.D.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.020" (0.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Scorpion Rework System
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Box
QtyUnit PriceExt Price
1$146.78000$146.78
Additional Resources
AttributeDescription
Other Names16-PNZ-05
Standard Package1