cms-photo-not-available

NZA-470-470-CGA

Digi-Key Part Number
16-NZA-470-470-CGA-ND
Manufacturer
Desco
Manufacturer Product Number
NZA-470-470-CGA
Supplier
Description
REFLOW NOZZLE CGA 47.0MM X 47.0M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
1.850" (47.00mm)
Length
1.850" (47.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Scorpion Rework System
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Box
QtyUnit PriceExt Price
1$599.02000$599.02
Additional Resources
AttributeDescription
Other Names16-NZA-470-470-CGA
Standard Package1