cms-photo-not-available

NZA-060-060

Digi-Key Part Number
16-NZA-060-060-ND
Manufacturer
Desco
Manufacturer Product Number
NZA-060-060
Supplier
Description
REFLOW NOZZLE 6.0MM X 6.0MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
0.236" (6.00mm)
Length
0.236" (6.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Scorpion Rework System
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Box
QtyUnit PriceExt Price
1$489.26000$489.26
Additional Resources
AttributeDescription
Other Names16-NZA-060-060
Standard Package1