74220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74220
Function and Requirements of ESD Smocks

74227

DigiKey Part Number
74227-ND
Manufacturer
Manufacturer Product Number
74227
Description
SMOCK JACKET - WHT 4XLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smock, Jacket Length with Snaps 4XLarge White Snap Adjustable Cuffs
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
4XLarge
Material
-
Color
White
Features
Snap Adjustable Cuffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$70.83000$70.83
Manufacturers Standard Package