CAD | USD

cms-photo-not-available

73904E

Digi-Key Part Number
73904E-ND
Manufacturer
Desco
Manufacturer Product Number
73904E
Supplier
Description
SMOCK, STATSHIELD,JACKET,CUFFS B
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Polyester Smock, Jacket Length with Cuffs XLarge Burgundy 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Pockets
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
XLarge
Material
Polyester
Color
Burgundy
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff, Pockets
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package10