
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | Yarn | |
Color | Brown | |
Features | Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | 6812x |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | 6812x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6216.00.5420 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.71000 | $11.71 |
Attribute | Description |
---|---|
Standard Package | 1 |