
50635 | ||
---|---|---|
Digi-Key Part Number | 50635-ND | |
Manufacturer | ||
Manufacturer Product Number | 50635 | |
Description | POWER SUPPLY 120V AMERICA PLUG | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Desco | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Accessory Type | AC Adapter |
Resource Type | Link |
---|---|
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Attribute | Description |
---|---|
Standard Package | 1 |