37762B | |
---|---|
DigiKey Part Number | 37762B-ND |
Manufacturer | |
Manufacturer Product Number | 37762B |
Description | TRAY ESD SAFE 18"X 11.38" |
Customer Reference | |
Detailed Description | Tray Storage, Transport 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) | |
Material | - | |
Features | - |