35876 | |
---|---|
DigiKey Part Number | 35876-ND |
Manufacturer | |
Manufacturer Product Number | 35876 |
Description | WORKSTN ORG ESD SAFE 10.88X8.25" |
Customer Reference | |
Detailed Description | Workstation Organizer Storage, Transport Polypropylene 10.88" L x 8.25" W x 9.25" H (276.4mm x 209.6mm x 235.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Workstation Organizer | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.88" L x 8.25" W x 9.25" H (276.4mm x 209.6mm x 235.0mm) | |
Material | Polypropylene | |
Features | 12 Cells, Conductive, Hinged Lid |