19218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19218

Digi-Key Part Number
16-1161-ND
Manufacturer
Desco
Manufacturer Product Number
19218
Supplier
Description
MONITOR WORKSTATION JEWEL MINI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Obsolete
Type
Workstation Monitor
Usage
Work Surface, Wrist Strap Monitoring
Features
Continuous Monitoring, NIST Traceable, Park Snap, Single Conductor System
Power Supply Type
AC Adapter
Includes
AC Adapter, Certificate, Push and Clinch Snaps (2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3800
Additional Resources
AttributeDescription
Other Names
16-1161INACTIVE
Q6711816
19218-ND
16-1161
Q7493193
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
19239Desco5616-1390-ND$240.77000Similar