CAD | USD

Obsolete item.
12816

12816

Digi-Key Part Number
16-1362-ND
Manufacturer
Desco
Manufacturer Product Number
12816
Supplier
Description
ESD SHLD BUBBLE BAG 12X11 10PK
Detailed Description
Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 11" (279.4mm) X 12" (304.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
Bulk
Part Status
Obsolete
Type
Static Shielding Bag (Cushioned)
Metal Layer
Out
Static Discharge Shielding
<20nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
150 mil (3810 microns)
Length - Inside
12"" (304.8mm)
Width - Inside
11"" (279.4mm)
Tensile Strength
20 lbs (9.1 kg)
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.21.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names16-1362
Standard Package1