
Qty | Unit Price | Ext Price |
---|---|---|
1 | $42.75000 | $42.75 |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | ||
Package | Bottle | |
Product Status | Active | |
Cleaner, Treatment Type | Cleaner | |
Usage | Mats, Surfaces | |
Specifications | Alcohol Free | |
Quantity | 16 Ounce | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 34°F ~ 120°F (1°C ~ 49°C) |
Resource Type | Link |
---|---|
Datasheets | Surface & Mat Cleaner |
Video File | A Minute with Miranda - Cleaning an ESD Worksurface Mat |
MSDS Material Safety Datasheet | Reztore® Alcohol-Free ESD Surface and Mat Cleaner SDS |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | Surface & Mat Cleaner |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3402.42.9000 |
Attribute | Description |
---|---|
Other Names | 16-1584 10447D 10447D-ND |
Standard Package | 1 |