CAD | USD

XBASE WEB

0AL2106

Digi-Key Part Number
0AL2106-ND
Manufacturer
Desco
Manufacturer Product Number
0AL2106
Supplier
Description
FUME ABSORBER MOBILE UNIT 230V
Detailed Description
230V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Type
Mobile Unit
Voltage - Input
230V
Features
-
Includes
Filter, Hose, Pre-Filter
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8421.39.8015
Additional Resources
AttributeDescription
Standard Package1