HEH030BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEH030BA

Digi-Key Part Number
603-HEH030BA-ND
Manufacturer
Manufacturer Product Number
HEH030BA
Description
CABINET HEATER
Detailed Description
Rack Heater, 300W 5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics
Series
Package
Box
Product Status
Active
Type
Heating Unit
Voltage - Input
230VAC
Specifications
Heater, 300W
Size / Dimension
5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm)
Shipping Info
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8516.29.0090
All prices are in CAD
Box
QtyUnit PriceExt Price
1$223.19000$223.19
5$208.31000$1,041.55
10$204.59000$2,045.90
25$200.87080$5,021.77
50$197.89520$9,894.76
100$193.43140$19,343.14