20DKBS5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DKBS5

Digi-Key Part Number
1144-1038-ND
Manufacturer
Delta Electronics
Manufacturer Product Number
20DKBS5
Supplier
Description
LINE FILTER 115/250VAC 20A CHASS
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250VAC 50/60Hz Single Stage Threaded Post (8-32)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
1.4mH
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
48$27.78708$1,333.78
Additional Resources
AttributeDescription
Other Names1144-1038
Standard Package48