VFD150E43A-VIEW-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFD150E43A-VIEW-B
VFD150E43A

VFD150E43A

Digi-Key Part Number
2039-VFD150E43A-ND
Manufacturer
Delta Electronics/Industrial Automation
Manufacturer Product Number
VFD150E43A
Supplier
Description
VFD-E, 20HP 460V, MICRO VECTOR D
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Variable Frequency Drive (VFD) 460VAC Supply 32A - Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics/Industrial Automation
Series
Package
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
-
Current - Output
32A
Wattage - Load
15000 W
Voltage - Supply
460VAC
Interface
RS-485
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
VFD-E Series
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS8537.10.9170
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,717.70000$1,717.70
5$1,687.02400$8,435.12
10$1,656.35100$16,563.51