VFD055E23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFD055E23A
VFD055E23A
VFD055E23A

VFD055E23A

Digi-Key Part Number
2039-VFD055E23A-ND
Manufacturer
Delta Electronics/Industrial Automation
Manufacturer Product Number
VFD055E23A
Supplier
Description
VFD-E, 7.5HP 230V, MICRO VECTOR
Manufacturer Standard Lead Time
40
Detailed Description
Variable Frequency Drive (VFD) 230VAC Supply 25A - Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Delta Electronics/Industrial Automation
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
-
Current - Output
25A
Wattage - Load
5500 W
Voltage - Supply
230VAC
Interface
RS-485
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
VFD-E Series
Not Applicable
8537.10.9170
All prices are in CAD
Box
QtyUnit PriceExt Price
1$826.46000$826.46
5$811.70400$4,058.52
10$796.94600$7,969.46
25$785.14000$19,628.50