VFD007E23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFD007E23A
VFD007E23A
VFD007E23A

VFD007E23A

Digi-Key Part Number
2039-VFD007E23A-ND
Manufacturer
Delta Electronics/Industrial Automation
Manufacturer Product Number
VFD007E23A
Supplier
Description
VFD-E, 1HP 230V, MICRO VECTOR DR
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Variable Frequency Drive (VFD) 230VAC Supply 4.2A - Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics/Industrial Automation
Series
Package
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
-
Current - Output
4.2A
Wattage - Load
750 W
Voltage - Supply
230VAC
Interface
RS-485
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
VFD-E Series
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Box
QtyUnit PriceExt Price
1$294.45000$294.45
5$289.20400$1,446.02
10$283.94400$2,839.44
25$279.73760$6,993.44
50$273.42780$13,671.39
100$268.16950$26,816.95