CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
cms-photo-not-available
PS-MR9-US2D
Digi-Key Part Number
2039-PS-MR9-US2D-ND
Manufacturer
Delta Electronics/Industrial Automation
Manufacturer Product Number
PS-MR9-US2D
Supplier
Description
SENSOR REFLECTIVE 1M PUSH-PULL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) Push-Pull
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics/Industrial Automation
Series
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197"" ~ 39.370"" (5mm ~ 1m)
Voltage - Supply
Response Time
500µs
Output Configuration
Push-Pull
Light Source
Green LED, Orange LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
2039-PS-MR9-US2D
PS-MR9-US2D-ND
Standard Package1