VCMT063T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT063T-4R7MN5T

DigiKey Part Number
2037-VCMT063T-4R7MN5TTR-ND - Tape & Reel (TR)
2037-VCMT063T-4R7MN5TCT-ND - Cut Tape (CT)
2037-VCMT063T-4R7MN5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT063T-4R7MN5T
Description
FIXED IND 4.7UH 6A 33.4MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 6 A 33.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
33.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.31600$13.16
100$1.08210$108.21
1,000$0.92585$925.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83940$1,678.80
4,000$0.79164$3,166.56
6,000$0.76502$4,590.12
10,000$0.75641$7,564.10
Manufacturers Standard Package