
SDES064T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDES064T-2R2MSCT-ND - Cut Tape (CT) 2037-SDES064T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-2R2MS |
Description | FIXED IND 2.2UH 6.3A 17MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6.3 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.31400 | $3.14 |
| 100 | $0.25830 | $25.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21242 | $212.42 |
| 2,000 | $0.20028 | $400.56 |
| 3,000 | $0.19351 | $580.53 |
| 5,000 | $0.18532 | $926.60 |
| 7,000 | $0.18011 | $1,260.77 |
| 10,000 | $0.17475 | $1,747.50 |
| 25,000 | $0.16173 | $4,043.25 |
| 50,000 | $0.15398 | $7,699.00 |

