
HMLE32251E-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HMLE32251E-R47MSRTR-ND - Tape & Reel (TR) 2037-HMLE32251E-R47MSRCT-ND - Cut Tape (CT) 2037-HMLE32251E-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE32251E-R47MSR |
Description | IND SMD 0.47UH HOT PRESSED CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 6.3 A 16mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.69000 | $6.90 |
| 100 | $0.56700 | $56.70 |
| 1,000 | $0.46634 | $466.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43973 | $879.46 |
| 4,000 | $0.41467 | $1,658.68 |
| 6,000 | $0.40070 | $2,404.20 |
| 10,000 | $0.38378 | $3,837.80 |
| 14,000 | $0.37304 | $5,222.56 |
| 20,000 | $0.36889 | $7,377.80 |

