
HBLE041H-1R0MS | |
|---|---|
DigiKey Part Number | 2037-HBLE041H-1R0MSTR-ND - Tape & Reel (TR) 2037-HBLE041H-1R0MSCT-ND - Cut Tape (CT) 2037-HBLE041H-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE041H-1R0MS |
Description | IND SMD 1.0UH MOLDING CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 6.3 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.40000 | $14.00 |
| 100 | $1.15140 | $115.14 |
| 1,000 | $0.99198 | $991.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86311 | $2,589.33 |
| 6,000 | $0.81407 | $4,884.42 |
| 9,000 | $0.81044 | $7,293.96 |

