CAD | USD

Obsolete item.
cms-photo-not-available
1008CT-3N3EKTS
Digi-Key Part Number
1008CT-3N3EKTS-ND - Tape & Reel (TR)
Manufacturer
Delta Electronics/Components
Manufacturer Product Number
1008CT-3N3EKTS
Supplier
Description
FIXED IND 3.3NH 1A 30 MOHM SMD
Detailed Description
3.3nH Unshielded Wirewound Inductor 1A 30mOhm 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics/Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm
Q @ Freq
42 @ 1.5GHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115"" L x 0.110"" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.055"" (1.40mm)
Inductance
3.3nH
Current Rating (Amps)
1A
Inductance Frequency - Test
50MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package2,000