
S0603-82NF3S | |
|---|---|
DigiKey Part Number | 197-S0603-82NF3STR-ND |
Manufacturer | |
Manufacturer Product Number | S0603-82NF3S |
Description | FIXED IND 82NH 400MA 570 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 570mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0603-82NF3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.035" W (1.58mm x 0.89mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |

