220 µH Unshielded Molded Inductor 840 mA 505mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-29L

DigiKey Part Number
DN7732-ND
Manufacturer
Manufacturer Product Number
2474R-29L
Description
FIXED IND 220UH 840MA 505MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Molded Inductor 840 mA 505mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Unshielded
DC Resistance (DCR)
505mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.17000$9.17
10$7.54600$75.46
25$6.98120$174.53
50$6.58220$329.11
100$6.20690$620.69
250$5.74384$1,435.96
500$5.41726$2,708.63
1,000$5.24742$5,247.42
Manufacturers Standard Package