Image for 160R-182FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160R-182FS

DigiKey Part Number
160R-182FS-ND
Manufacturer
Manufacturer Product Number
160R-182FS
Description
FIXED IND 1.8UH 410MA 760MOHM SM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 410 mA 760mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
760mOhm Max
Q @ Freq
36 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$138.76060$6,938.03
Manufacturers Standard Package