P20036-2 | |
---|---|
DigiKey Part Number | 2104-P20036-2-ND |
Manufacturer | |
Manufacturer Product Number | P20036-2 |
Description | BUZZER ELEMENT STD 3.6KHZ 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 2,600 | $0.43198 | $1,123.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,600 | $0.43198 | $1,123.15 |