MO094204-1 | |
---|---|
DigiKey Part Number | 2104-MO094204-1-ND |
Manufacturer | |
Manufacturer Product Number | MO094204-1 |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 4.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.54700 | $5.47 |
25 | $0.50360 | $12.59 |
50 | $0.47320 | $23.66 |
100 | $0.44510 | $44.51 |
250 | $0.44140 | $110.35 |