MM042602-4 | |
---|---|
DigiKey Part Number | 2104-MM042602-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM042602-4 |
Description | MIC MEMS DIGITAL OMNI -26DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 7 kHz Digital Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 7 kHz | |
Sensitivity | -26dB ±3dB | |
S/N Ratio | 58dB | |
Voltage - Rated | 2.1 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.45381 | $1,817.26 |