MM032602-1 | |
---|---|
DigiKey Part Number | 2104-MM032602-1TR-ND - Tape & Reel (TR) 2104-MM032602-1CT-ND - Cut Tape (CT) 2104-MM032602-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM032602-1 |
Description | MIC MEMS DIGITAL OMNI -26DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 64dB | |
Voltage - Rated | 2 V | |
Current - Supply | 640 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $3.59900 | $35.99 |
25 | $3.31920 | $82.98 |
50 | $3.12160 | $156.08 |
100 | $2.93670 | $293.67 |
250 | $2.71024 | $677.56 |
500 | $2.55142 | $1,275.71 |
1,000 | $2.40279 | $2,402.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.38020 | $11,901.00 |