CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available

3081AE

Digi-Key Part Number
1722-1441-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3081AE
Supplier
Description
KNOB SMOOTH M8 X 1.25 POLYPRO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob M8 x 1.25 Shaft with No Indicator Polypropylene Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
M8 x 1.25
Diameter
2.250"" (57.15mm)
Height
1.440"" (36.58mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
In Stock: 200

200 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1722-1441
3081AE-ND
Standard Package1