
TL-5151/S | |
|---|---|
DigiKey Part Number | 3145-TL-5151/S-ND |
Manufacturer | |
Manufacturer Product Number | TL-5151/S |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | - | |
Features | - |

