
N-3000CR-JP | |
|---|---|
DigiKey Part Number | 3145-N-3000CR-JP-ND |
Manufacturer | |
Manufacturer Product Number | N-3000CR-JP |
Description | BATTERY NICAD 1.2V 3AH C |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.94" Dia x 1.73" H (23.9mm x 44.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | - |

