
LS26500T | |
|---|---|
DigiKey Part Number | 3145-LS26500T-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS26500T |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | - | |
Features | - |

