
LS14250 | |
|---|---|
DigiKey Part Number | 3145-LS14250-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS14250 |
Description | SAFT LS14250 3.6 VOLT 1/2AA LITH |
Customer Reference | |
Detailed Description | 1/2AA Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | - | |
Features | - |

