
LCPLC-716 | |
|---|---|
DigiKey Part Number | 3145-LCPLC-716-ND |
Manufacturer | |
Manufacturer Product Number | LCPLC-716 |
Description | 257101,LS14250-RR, |
Customer Reference | |
Detailed Description | Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.58" Dia x 1.04" H (14.7mm x 26.4mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.4 oz | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |

