
LCPLC-715 | |
|---|---|
DigiKey Part Number | 3145-LCPLC-715-ND |
Manufacturer | |
Manufacturer Product Number | LCPLC-715 |
Description | B9670B,3G2A9-BAT08,C500-BAT08 |
Customer Reference | |
Detailed Description | Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 1.4" H (15.2mm x 35.6mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.9 oz | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |

