18650 7.4 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L74A68-4-10-2W

DigiKey Part Number
3145-L74A68-4-10-2W-ND
Manufacturer
Manufacturer Product Number
L74A68-4-10-2W
Description
BATTERY PACK LI-ION 7.4V 18650
Customer Reference
Detailed Description
18650 7.4 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
4
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
6.8Ah
Part Status
Active
Structure
Side to Side, 2 Rows x 2 Cells
Battery Chemistry
Termination Style
Wire Leads
Rechargeability
Yes
Size / Dimension
1.40" L x 1.40" W x 2.70" H (35.6mm x 35.6mm x 68.6mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.