
L185A26-5-4-2W | |
|---|---|
DigiKey Part Number | 3145-L185A26-5-4-2W-ND |
Manufacturer | |
Manufacturer Product Number | L185A26-5-4-2W |
Description | BATTERY PACK LI-ION 18.5V 18650 |
Customer Reference | |
Detailed Description | 18650 18.5 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 5 |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity 2.6Ah |
Part Status Active | Structure Side to Side, 1 Row x 5 Cells |
Battery Chemistry | Termination Style Wire Leads |
Rechargeability Yes | Size / Dimension 3.50" L x 0.70" W x 2.70" H (88.9mm x 17.8mm x 68.6mm) |
Battery Cell Size |

