
L148A34-4-3-2W | |
|---|---|
DigiKey Part Number | 3145-L148A34-4-3-2W-ND |
Manufacturer | |
Manufacturer Product Number | L148A34-4-3-2W |
Description | BATTERY PACK LI-ION 14.8V 18650 |
Customer Reference | |
Detailed Description | 18650 14.8 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity 3.4Ah |
Part Status Active | Structure Side to Side, 1 Row x 4 Cells |
Battery Chemistry | Termination Style Wire Leads |
Rechargeability Yes | Size / Dimension 2.80" L x 0.70" W x 2.70" H (71.1mm x 17.8mm x 68.6mm) |
Battery Cell Size |

